418-502-20 | apra
Die-cast aluminum enclosure, (L x W x H) 240 x 107 x 45 mm, light gray (RAL 7035), IP66, 418-502-20
Order No.: 70H4204
EAN: 4099889545463
MPN:
418-502-20
41-8502-20
Unit Price (€ / pc.)
45.4937 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.49 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4937 €
10 pcs.
40.9360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Apra 418 X-dream mini.
For installing PCBs with a width of 100 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41-8502-20, 240 mm, 220 mm, without handle.
Technical specifications
Width | 107 mm | |
Colour | lichtgrau | |
Height | 45 mm | |
Length | 240 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |