421-000-30 | apra

Aluminum Profile enclosure, (L x W x H) 100 x 105.8 x 38.7 mm, black (RAL 9005), IP65, 421-000-30

Order No.: 70H4402
EAN: 4099891611620
MPN:
421-000-30
Series: XDREAM2U
421-000-30 apra General Purpose Enclosures Image 1
421-000-30 apra General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.9864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.9864 €

Enclosure profile, 421-000-30, apra

Features

  • Double-leaf aluminium profile enclosure
  • Sealing frame in 5 colours with integrated anti-slip enclosure feet between enclosure and front / rear panel
  • Conductive interior, powder coated on the outside
  • IP 65 with monted sealing frame
Technical specifications
Breite 105.8 mm
Farbe schwarz
Höhe 38.7 mm
Länge 100 mm
Material Aluminium
RAL-Farbnummer 9005
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes