421-000-40 | apra
Aluminum Profile enclosure, (L x W x H) 100 x 105.8 x 31.2 mm, black (RAL 9005), IP65, 421-000-40
Unit Price (€ / pc.)
32.487 € *
Available: 0 pcs.
Leadtime: On Request **
Enclosure profile, 421-000-40, apra
Features
- Double-leaf aluminium profile enclosure
- Sealing frame in 5 colours with integrated anti-slip enclosure feet between enclosure and front / rear panel
- Conductive interior, powder coated on the outside
- IP 65 with monted sealing frame
Technical specifications
Breite | 105.8 mm | |
Farbe | schwarz | |
Höhe | 31.2 mm | |
Länge | 100 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |