421-001-50 | apra

Aluminum Profile enclosure, (L x W x H) 160 x 164.6 x 58.2 mm, black (RAL 9005), IP65, 421-001-50

Order No.: 70H4419
EAN: 4099891611699
MPN:
421-001-50
Series: XDREAM2U
421-001-50 apra General Purpose Enclosures Image 1
421-001-50 apra General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
40.0078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0078 €

Enclosure profile, 421-001-50, apra

Features

  • Double-leaf aluminium profile enclosure
  • Sealing frame in 5 colours with integrated anti-slip enclosure feet between enclosure and front / rear panel
  • Conductive interior, powder coated on the outside
  • IP 65 with monted sealing frame
Technical specifications
Breite 164.6 mm
Farbe schwarz
Höhe 58.2 mm
Länge 160 mm
Material Aluminium
RAL-Farbnummer 9005
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes