591-401-00 | apra
19"-german schuko-style power strip, 8-way, 2.5 m, 16 A, with surge protection, light gray, 591-401-00
19" control cabinet power outlet strips, type Apra 59-14.
Also suitable for use as data protection outlet strip, compact length of 440 mm with 2.0 m cable, stable light gray aluminum enclosure, for 230 V operation, VDE certification, suitable for installation in 19-inch racks with 1U (L = 440 mm); Connecting cables: 3 x 1.5 mm². Versions: type 1400 only with outlets, type 1401 with additional power rocker switch (2-pole, illuminated), type 1402 with additional protection against transients (overvoltage).
Type: 59-1401, 8 outlets, with mains switch
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 8 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | light gray | |
| Length | 440 mm | |
| Material | die-cast aluminum |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |