591-402-00 | apra

19"-german schuko-style power strip, 8-way, 2.5 m, 16 A, with surge protection, light gray, 591-402-00

Order No.: 80H614
EAN: 4099891432461
MPN:
591-402-00
59-1402-00
591-402-00 apra Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
84.0140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.01 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0140 €
5 pcs.
79.8014 €
*incl. VAT plus shipping costs
**Subject to prior sale

19" control cabinet power outlet strips, type Apra 59-14.

Also suitable for use as data protection outlet strip, compact length of 440 mm with 2.0 m cable, stable light gray aluminum enclosure, for 230 V operation, VDE certification, suitable for installation in 19-inch racks with 1U (L = 440 mm); Connecting cables: 3 x 1.5 mm². Versions: type 1400 only with outlets, type 1401 with additional power rocker switch (2-pole, illuminated), type 1402 with additional protection against transients (overvoltage).

Type: 59-1402, 8 outlets, with transient voltage protection

Technical specifications
Can be switched off No
Number of sockets 8
Colour lichtgrau
Cable length 2.5 m
Country code Deutschland
Length 440 mm
Master-Slave No
Material Aluminium-Druckguss
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes