60366 | as-Schwabe

Rubber CEE extension cable, 10 m, 5-Pin CEE plug, 5-Pin CEE plug with locking cover

Order No.: 88F606
EAN: 4011160603662
MPN:
60366
60366 as-Schwabe CEE Cables
Image may differ
Unit Price (€ / pc.)
58.1791 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1791 €
5 pcs.
54.7043 €
15 pcs.
52.5980 €
50 pcs.
50.2775 €
150 pcs.
48.1712 €
*incl. VAT plus shipping costs
**Subject to prior sale

CEE rubber extension cables, type as-Schwabe 603.

High quality, tested to VDE and GS. 5-pole CEE plug to 5-pole CEE jack and cap; Degree of protection: IP 44. Cable type: H07RN-F5G1.5 mm². Rating: 16 A/400 V.

Type: 60366, 10 m

Technical specifications
Version Gummi Verlängerungskabel
Connection (1) CEE-Stecker
Connection (2) CEE-Kupplung
Cable length 10 m
Cable type H07RN-F5G1,5 mm²
Cable cross-section 1,5 mm²
Colour schwarz
Rated voltage 400 V
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei