60526 | as-Schwabe

CEE power distributor with 1.5 m rubber insulated cable, 60526

Order No.: 06N6788
EAN: 4011160605260
MPN:
60526
60526 as-Schwabe CEE Cables
Image may differ
Unit Price (€ / pc.)
67.0684 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.07 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0684 €
5 pcs.
63.3437 €
10 pcs.
59.6190 €
25 pcs.
55.8943 €
50 pcs.
52.1577 €
*incl. VAT plus shipping costs
**Subject to prior sale

CEE power distributors with rubber insulated cable, type as-Schwabe 60526.

Made of break-proof special plastic, with 1.5 m rubber insulated cable (H07RN-F5G1.5); Inlet: CEE plug (400 V, 16 A, 5-pole). Outlet: 3 x CEE (400 V, 16 A, 5-pole). Tests: to VDE and GS. Degree of protection IP 44. Weight: 1.35 kg.

Type: 60526, CEE power distributor

Technical specifications
Connection (1) CEE stecker
Connection (2) 3x CEE buchse
Version Strom­ver­tei­ler
Cable type H07RN-F5G1,5
Cable cross-section 1,5 mm²
Rated voltage 400 V
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei