60520 | as-Schwabe

CEE power distributor, 5 pole, 16 A/400 V, blue/red, IP44, 60520

Order No.: 06N6790
EAN: 4011160605208
MPN:
60520
60520 as-Schwabe CEE Connectors Image 1
60520 as-Schwabe CEE Connectors Image 2
Image may differ
Unit Price (€ / pc.)
53.0145 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.01 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0145 €
5 pcs.
49.8253 €
15 pcs.
47.9213 €
50 pcs.
45.8031 €
150 pcs.
43.8991 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style and CEE power distributors, type as-Schwabe 60520.

Made of break-proof special plastic; Inlet: CEE plug (400 V, 16 A, 5-pole). Outlet: CEE (400 V, 16 A, 5-pole) and 3 Schuko-style outlets 230 V. Tests: to VDE and GS. Degree of protection IP 44. Weight: 0.7 kg.

Type: 60520, Schuko-style and CEE power distributor

Technical specifications
Version Schuko- und CEE-Stromverteiler
Colour blau/rot
Nominal power 16 A/400 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei