50201 | as-Schwabe
Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, H05VV-F3G1.5 mm², white, 2 m, 50201
Order No.: 88F440
EAN: 4011160502019
MPN:
50201
Unit Price (€ / pc.)
6.9139 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 50201, AS-SCHWABE
The 50201 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.
Features
- Extension cable with angled plug in white and black
- Suitable for indoor use
- With protective contact angle plug and -connector
- IP20: covered
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | Dose Typ E + F, gerade | |
Version | Verlängerungsleitung | |
Colour | weiß | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |