50311 | as-Schwabe

Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, H05VV-F3G1.5 mm², white, 3 m, 50311

Order No.: 88F444
EAN: 4011160503115
MPN:
50311
50311 as-Schwabe Power Cords
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 3 pcs.
Next delivery: 10 pcs. on 2025-04-14
Leadtime: 2 Weeks **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
8.7822 €
50 pcs.
8.1872 €
150 pcs.
7.8421 €
500 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, 50311, AS-SCHWABE

The 50311 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.

Features

  • Extension cable with angled plug in white and black
  • Suitable for indoor use
  • With protective contact angle plug and -connector
  • IP20: covered
Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) Dose Typ E + F, gerade
Version Verlängerungsleitung
Colour weiß
Cable type H05VV-F3G1,5 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei