50312 | as-Schwabe

Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, H05VV-F3G1.5 mm², black, 3 m, 50312

Order No.: 88F446
EAN: 4011160503122
MPN:
50312
50312 as-Schwabe Power Cords
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.1039 €
50 pcs.
7.5446 €
150 pcs.
7.2233 €
500 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, 50312, AS-SCHWABE

The 50312 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.

Features

  • Extension cable with angled plug in white and black
  • Suitable for indoor use
  • With protective contact angle plug and -connector
  • IP20: covered
Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) Dose Typ E + F, gerade
Version Verlängerungsleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei