51011 | as-Schwabe
Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, H05VV-F3G1.5 mm², white, 10 m, 51011
Order No.: 88F452
EAN: 4011160510113
MPN:
51011
Unit Price (€ / pc.)
23.6691 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
5 pcs.
22.2530 €
15 pcs.
21.3962 €
50 pcs.
20.4442 €
150 pcs.
19.5874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 51011, AS-SCHWABE
The 51011 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.
Features
- Extension cable with angled plug in white and black
- Suitable for indoor use
- With protective contact angle plug and -connector
- IP20: covered
Technical specifications
Anschluss (1) | Stecker Typ E + F, abgewinkelt | |
Anschluss (2) | Dose Typ E + F, gerade | |
Ausführung | Verlängerungsleitung | |
Farbe | weiß | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 10 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |