60335 | as-Schwabe
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G1.5 mm², black, 15 m, 60335
Order No.: 88F434
EAN: 4011160603358
MPN:
60335
Unit Price (€ / pc.)
44.1847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.18 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1847 €
10 pcs.
41.7452 €
50 pcs.
39.2819 €
100 pcs.
36.8305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 60335, AS-SCHWABE
The 60335 is a heavy rubber hose line "RN-F" with rubber insulating sleeve, covered with neoprene rubber. This cable is resistant to oil , UV and ozone, it is suitable for temperatures from -30°C to +60°C. Due to his good mechanical resistance, it withstands high stresses in dry and damp rooms as well as in service water and can be used permanently outdoors, e.g. in farms or on construction sites.
Features
- Approved for construction sites and farms
- Protective contact plug and protective contact coupling with protective cap
- IP44: protected against foreign bodies and splash water
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | Dose Typ E + F, gerade | |
Version | Verlängerungsleitung | |
Colour | schwarz | |
Cable type | H07RN-F3G1,5 mm² | |
Cable length | 15 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |