60371 | as-Schwabe
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G1.5 mm², black, 10 m, 60371
Order No.: 88F432
EAN: 4011160603716
MPN:
60371
Unit Price (€ / pc.)
32.1300 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
5 pcs.
30.2022 €
15 pcs.
29.0360 €
50 pcs.
27.7508 €
150 pcs.
26.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 60371, AS-SCHWABE
The 60371 is a heavy rubber hose line "RN-F" with rubber insulating sleeve, covered with neoprene rubber. This cable is resistant to oil , UV and ozone, it is suitable for temperatures from -30°C to +60°C. Due to his good mechanical resistance, it withstands high stresses in dry and damp rooms as well as in service water and can be used permanently outdoors, e.g. in farms or on construction sites.
Features
- Approved for construction sites and farms
- Protective contact plug and protective contact coupling with protective cap
- IP44: protected against foreign bodies and splash water
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | Dose Typ E + F, gerade | |
Version | Verlängerungsleitung | |
Colour | schwarz | |
Cable type | H07RN-F3G1,5 mm² | |
Cable length | 10 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |