70909 | as-Schwabe

Connection cable, Europe, plug type E + F, straight on open end, H07BQ-F3G1.5 mm², orange, 3 m, 70909

Order No.: 88F226
EAN: 4011160709098
MPN:
70909
70909 as-Schwabe Power Cords Image 1
70909 as-Schwabe Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
12.8520 €
50 pcs.
11.9714 €
150 pcs.
11.4597 €
500 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, 70909, AS-SCHWABE

The 70909 is a construction site cable with rubber insulating jacket and coated with polyurethane in orange safety colour. This cable is oil-resistant, extremely abrasion-resistant and approved for temperatures from -40 to 80 °C. It is particularly suitable for construction sites and industrial operations, in dry, damp and wet rooms, in service water, outdoors and in agricultural and fire-hazardous premises.

Features

  • Approved for construction sites and farms
  • Polyurethane site management
  • IP44: protected against foreign bodies and splash water
Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour orange
Cable type H07BQ-F3G1,5 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 IEC 60884
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei