10128 | as-Schwabe
Safety cable reel, 3-way, 25 m, 16 A, with surge protection, black, 10128
Order No.: 07L5111
EAN: 4011160101281
MPN:
10128
Unit Price (€ / pc.)
80.0751 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
80.08 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0751 €
3 pcs.
70.5670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety cable reels, type as-Schwabe 101../201.
For outdoor use, made of break-proof special plastic. Shock absorbing, galvanized base frame. Holding brake. VDE thermal safety switch with automatic function, 3 Schuko-style outlets with safety flaps and hammer logo; Tests: to VDE and GS. Degree of protection IP 44. Cable type: H07RN-F3G1.5 mm². Rating: 16 A/250 V.
Technical attributes (type, cable length, drum diameter, weight): 10128, 25 m, 230 mm, 4.8 kg
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Colour | schwarz | |
Cable length | 25 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |