11104 | as-Schwabe
Cable reel, 4-way, 25 m, 16 A, black, 11104
Cable reels with plastic insulated cables, type as-Schwabe 111.
For indoor use, made of rugged and break-proof special plastic. Shock absorbing, galvanized base frame, holding brake, VDE thermal safety switch with automatic function, 4 Schuko-style outlets; Tests: to VDE and GS. Degree of protection IP 20. Cable type: H05VV-F3G1.5 mm². Rating: 16 A/250 V.
Technical attributes (type, cable length, drum diameter, weight): 11104, 25 m, 230 mm, 3.25 kg
Can be switched off | No | |
Number of sockets | 4 | |
Colour | schwarz | |
Cable length | 25 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |