11108 | as-Schwabe
Safety cable reel, 3-way, 40 m, 16 A, with surge protection, blue, 11108
Order No.: 07L5109
EAN: 4011160111082
MPN:
11108
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
Price list
Quantity
Price per unit*
1 pcs.
107.219 €
5 pcs.
93.653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety cable reels, type as-Schwabe 11108.
For outdoor use, made of break-proof special plastic. Shock absorbing, galvanized base frame. VDE thermal safety switch with automatic function, 3 Schuko-style outlets with safety flaps and hammer logo; Tests: to VDE. Degree of protection: IP 44. Cable type: H07RN-F3G1.5 mm². Rating: 16 A/230 V. Drum diameter: 260 mm. Weight: approx. 7.25 kg.
Type: 11108, cable reel, 40 m
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Colour | blau | |
Cable length | 40 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |