AGP 37 G-ME | Assmann WSW
D-Sub connector housing, size: 4 (DC), straight 180°, plastic, shielded, silver, AGP 37 G-ME
Order No.: 55F4046
EAN: 4099889813142
MPN:
AGP 37 G-ME
Unit Price (€ / pc.)
1.1186 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Cable housings for sub-D connectors, type Assmann WSW AGP.
Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).
With metalized polycarbonate housing, type AGP-../ME.
Technical attributes (type, dimensions A, B, D, E): AGP–37G/ME, A 69.3, B 63.5, C 50.9, D 57.8, E 20 mm
Technical specifications
Colour | silber | |
Shell size | 4 (DC) | |
Shell Material | Kunststoff, geschirmt | |
Cable Outlet | gerade 180° | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |