V8640 | Assmann WSW
Heat conducting foil, V8640
Ceramic heat conducting foils for semiconductors, type Assmann C20.
For all standard applications; Features: silicon foil with high-grade glass fiber-reinforced ceramic filling, very low thermal transfer resistance, very flexible, non-combustible to UL 94 V-0, application of thermal transfer compound is not necessary. Material thickness: 0.2 mm. Color: dark red. Thermal transfer resistance: 0.30 to 0.35 °C. Tensile strength: 25.9 MPa. Tear resistance: 70 kN/m. Contact resistance: 1.8 x 10^12 ohm x m. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +200 °C.
Standard version, type V86.
Technical attributes (type, for package size, dimensions): V8640, TO 3P/TO 218/TO 247/TO 248, 24 x 21 mm
Version | Wärmeleitscheibe | |
Width | 21 mm | |
Thickness | 0.2 mm | |
Dielectric strength | 2000 V/mm | |
Suitable for | TO-247 | |
Length | 24 mm | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Country of origin | JP |
Customs tariff number | 85471000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |