Unit Price (€ / pc.)
36.9495 € *
Available: 44 pcs.
Total Price:
36.95 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9495 €
5 pcs.
35.1050 €
10 pcs.
32.9630 €
25 pcs.
30.7020 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal compound, V10310-C1, Assmann WSW
The V10310-C1 thermal compound is a light colored heat sink paste, which improves the operational reliability as well as a quick and safe heat transfer between semi-conductor and heat sink. Air inclusions with low thermal conductivity are avoided. It is suitable for components without high frequency exposure.
This silicone-free compound is successfully used for all types of electronic components, such as transistors, diodes, thyristors, as well as other semiconductors.
Technical specifications
Filter | Property | Value |
---|---|---|
Packaging | can | |
Contents | 250 g | |
Thermal conductivity | 0.7 W/mK | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|