V6512 | Assmann WSW

Thermal transfer compound, 35 g tube, V 6512

Order No.: 80B531
EAN: 4099889477856
MPN:
V6512
V6512 Assmann WSW Thermal Transfer Compounds
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Thermal compound, tube 35gr
Thermal compound, tube 35gr
Order No.: 80B535
Manufacturer: Assmann WSW
per pc. 10.9956 € *

Silicon-free thermal transfer compounds, type Assmann V 65.

Best heat dissipation, fills any unevenness (even microscopic) on mounting surfaces. The compound will not harden, dry out, or clog up contact systems; Thermal conductivity: 0.5 W/mK. Operating temperatures: –40 to +150 °C.

Type: V 6512, 35 g tube

Technical specifications
Filter Property Value
Packaging tube
Contents 35 g
Thermal conductivity 0.5 W/mK
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 34039900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P262 Do not get in eyes, on skin, or on clothing.
  • P273 Avoid release to the environment.
Replacement

Order No.:

 80B535

Manufacturer SKU:

 V10310-T1

 

Next delivery: 48 pcs. on 2026-07-17
11.00 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9956 €
10 pcs.
10.2221 €
50 pcs.
9.4010 €
100 pcs.
8.5561 €