V6514-D | Assmann WSW
Thermal transfer compound, 250 g can, V 6514D
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Silicon-free thermal transfer compounds, type Assmann V 65.
Best heat dissipation, fills any unevenness (even microscopic) on mounting surfaces. The compound will not harden, dry out, or clog up contact systems; Thermal conductivity: 0.5 W/mK. Operating temperatures: –40 to +150 °C.
Type: V 6514D, 250 g can
Technical specifications
Packaging | Dose | |
Contents | 250 g | |
Thermal conductivity | 0,5 W/mK | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|