A-57/14 F | Assmann WSW
Centronics socket, 14 pole, solder cup, A-57/14 F
Order No.: 56F7250
EAN: 4099889815009
MPN:
A-57/14 F
Unit Price (€ / pc.)
5.7596 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0575 €
50 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Centronics plug, A-57/14 F, Assmann WSW
For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.
Standard female panel connectors, type A 57.. F.
With solder terminals and wire clips; Contact insert: female.
Technical attributes (number of poles, dimensions): 14–pole, A 44, B 36, C 23, D 14, E 24 mm.
Technical specifications
Version | Centronics-Buchse | |
Contact connection | Lötkelch | |
Assembly | Durchsteckmontage | |
Pin number | 14-polig | |
Type of locking | Federbügel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |