A-57/50 F | Assmann WSW

Centronics socket, 50 pole, solder cup, A-57/50 F

Order No.: 56F7256
EAN: 4099889815030
MPN:
A-57/50 F
A-57/50 F Assmann WSW USB Connectors, PC Connectors Image 1
A-57/50 F Assmann WSW USB Connectors, PC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Available: 66 pcs.
Leadtime: 10 Weeks **
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
11.6501 €
50 pcs.
10.2340 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Centronics plug, A-57/50 F, Assmann WSW

For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.

Standard female panel connectors, type A 57.. F.

With solder terminals and wire clips; Contact insert: female.

Technical attributes (number of poles, dimensions): 50–pole, A 83, B 75, C 62, D 53, E 27 mm.

Technical specifications
Version Centronics-Buchse
Contact connection Lötkelch
Assembly Durchsteckmontage
Pin number 50-polig
Type of locking Federbügel
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes