A-57/50 M | Assmann WSW
Centronics plug, 50 pole, solder cup, A-57/50 M
Order No.: 56F7206
EAN: 4099889814996
MPN:
A-57/50 M
Unit Price (€ / pc.)
15.2320 € *
Available: 21 pcs.
Leadtime: 10 Weeks **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
14.1610 €
50 pcs.
13.0186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Centronics plug, A-57/50 M, Assmann WSW
For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.
Standard straight connectors, type A 57.. M.
With solder terminals and round cable entrance at the rear; Contact insert: pin contacts.
Technical attributes (number of poles, dimensions): 50-pole, A 76, B 44, C 25, D 35, E 13 mm.
Technical specifications
Version | Centronics-Stecker | |
Contact connection | Lötkelch | |
Assembly | Kabelmontage | |
Pin number | 50-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |