A-USBPA-N | Assmann WSW
USB-A plug, 4 pole, USB 2.0, solder connection, A-USBPA-N
Order No.: 72F120
EAN: 4099889815085
MPN:
A-USBPA-N
Unit Price (€ / pc.)
0.7735 € *
Available: 342 pcs.
Leadtime: 2 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB connector, A-USBPA-N, Assmann WSW
Current rating: 1.0 A. Operating voltage: 30 V. Test voltage: 750 V. Contact resistance: max. 30 mohm. Insulation resistance: min. 1000 mohm. Insulator contact material: PBT to UL 94 V-0. Contacts: brass. Contact finish: Ni, Au/Sn. Operating temperatures: –20 to +85 °C.
Type: A-USBP-A-N, USB-A male connector.
Technical specifications
Version | A-Stecker | |
Contact connection | Lötanschluss | |
Assembly | Frontplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |