AK-340602-000-S | DIGITUS
Display port adapters, DP male/HDMI female type A, AK-340602-000-S
Unit Price (€ / pc.)
7.5089 € *
Available: 31 pcs.
Available in 7 Days: 725 pcs.
Leadtime: 4 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
6.9020 €
10 pcs.
6.4974 €
25 pcs.
6.0809 €
50 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display port adapters, type Assmann AK-340602-000-S.
Snap-on mount; Connections: DP male/HHDMI female type A. Certification: UL1007.
Type: AK–340602–000–S, display port adapter
Technical specifications
Connection (1) | DisplayPort 1.2 | |
Connection (2) | HDMI | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |