MA634V54PA05300 | Atam
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.75 mm², MA634V54PA05300
Unit Price (€ / pc.)
9.5200 € *
Available: 94 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
9.0440 €
25 pcs.
8.6037 €
50 pcs.
8.3300 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, MA634V54PA05300, Atam
P18 connector with moulded cable, function indicator (LED, protective circuit (varistor).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP67 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |