MD634V54TA01300 | Atam
Valve connector, DIN shape C, 2 pole + PE, 24 V, 0.5 mm², MD634V54TA01300
Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
852.04 € *
Price list
Quantity
Price per unit*
100 pcs.
8.5204 €
200 pcs.
8.1515 €
500 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, MD634V54TA01300, Atam
P9.4 connector with moulded cable, function indicator (LED, protective circuit (varistor).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape C | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP67 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |