ATE 2CS 10R 5% | ATE ELECTRONICS

Wirewound resistor, 10 Ω, 3 W, ±5 %, ATE 2CS 10R 5%

Order No.: 57E100
EAN: 4099879696458
MPN:
ATE 2CS 10R 5%
Series: 2CS
ATE 2CS 10R 5% ATE ELECTRONICS Wirewound Resistors Image 1
ATE 2CS 10R 5% ATE ELECTRONICS Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
85.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8568 €

Precision wire-wound resistors with silicon sleeve, 5.0 %, type ATE ..CS.

Windings on ceramic carrier, for temperatures from –55 to +350 °C, axial connections, low induction, compliant with MIL-R-26E

Rated power 3.0 W, type 2CS.

Technical specifications
ohmscher Widerstand 10 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.2 mm
Länge 12 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes