ATE 5CS 22R 5% | ATE ELECTRONICS
Wirewound resistor, 22 Ω, 6 W, ±5 %, ATE 5CS 22R 5%
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Precision wire-wound resistors with silicon sleeve, 5.0 %, type ATE ..CS.
Windings on ceramic carrier, for temperatures from –55 to +350 °C, axial connections, low induction, compliant with MIL-R-26E
Rated power 6.0 W, type 5CS.
Technical specifications
ohmscher Widerstand | 22 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Durchmesser | 8 mm | |
Länge | 22 mm | |
Leistung | 6 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |