RB101 5% 3K3 | ATE ELECTRONICS

Wirewound resistor, 3.3 kΩ, 100 W, ±5 %, RB101 5% 3K3

Order No.: 63E5622
EAN: 4099879702821
MPN:
RB101 5% 3K3
Series: RB101
ATE ELECTRONICS
RB101 5% 3K3 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
16.8147 € *
Available: 11 pcs.
Leadtime: 7 Weeks **
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.5652 €
100 pcs.
14.6846 €
500 pcs.
13.8516 €
1000 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale

100 W, tolerance 5.0 %, type ATE RB 101.

Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


Technical specifications
ohmscher Widerstand 3.3 kΩ
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 47.5 mm
Höhe 24 mm
Länge 64 mm
Leistung 100 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 40 W
Toleranz ±5 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland IT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes