RB25 5% 2R2 | ATE ELECTRONICS
Wirewound resistor, 2.2 Ω, 25 W, ±5 %, RB25 5% 2R2
Unit Price (€ / pc.)
4.1888 € *
Available: 129 pcs.
Leadtime: 7 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8794 €
100 pcs.
3.6652 €
500 pcs.
3.4510 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.
High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G
Technical specifications
ohmscher Widerstand | 2.2 Ω | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 27 mm | |
Höhe | 14 mm | |
Länge | 27.2 mm | |
Leistung | 25 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 12.5 W | |
Toleranz | ±5 % | |
Temperaturkoeffizient | 50 ppm/K |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |