RB25 5% 47R | ATE ELECTRONICS

Wirewound resistor, 47 Ω, 25 W, ±5 %, RB25 5% 47R

Order No.: 63E4756
EAN: 4099879701671
MPN:
RB25 5% 47R
Series: RB
RB25 5% 47R ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 105 pcs.
Leadtime: 7 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8794 €
100 pcs.
3.6652 €
500 pcs.
3.4510 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

Technical specifications
ohmscher Widerstand 47 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 27 mm
Höhe 14 mm
Länge 27.2 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 12.5 W
Toleranz ±5 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland IT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes