RB25 5% 56R | ATE ELECTRONICS

Wirewound resistor, 56 Ω, 25 W, ±5 %, RB25 5% 56R

Order No.: 63E4758
EAN: 4099879701688
MPN:
RB25 5% 56R
Series: RB
ATE ELECTRONICS
RB25 5% 56R ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
2.8798 €

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

Technical specifications
ohmscher Widerstand 56 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 27 mm
Höhe 14 mm
Länge 27.2 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 12.5 W
Toleranz ±5 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland IT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes