RB50 5% 6R8 | ATE ELECTRONICS

Wirewound resistor, 6.8 Ω, 50 W, ±5 %, RB50 5% 6R8

Order No.: 63E4866
EAN: 4099879702043
MPN:
RB50 5% 6R8
Series: RB
RB50 5% 6R8 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 97 pcs.
Leadtime: 7 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3431 €
100 pcs.
5.0456 €
500 pcs.
4.7600 €
1000 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


Technical specifications
ohmscher Widerstand 6.8 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 29.2 mm
Durchmesser 2.2 mm
Höhe 16 mm
Länge 50 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 20 W
Toleranz ±5 %
Temperaturkoeffizient 50 ppm/K
Logistics
Ursprungsland IT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes