RB50/7-4R7J | ATE ELECTRONICS
Wirewound resistor, 4.7 Ω, 50 W, ±5 %, RB50/7-4R7J
Unit Price (€ / pc.)
7.2114 € *
Available: 153 pcs.
Leadtime: 10 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
14 pcs.
6.3427 €
112 pcs.
5.6525 €
252 pcs.
5.4383 €
1008 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Power Resistor, Aluminum housed resistor type RB50/7-4R7J, ATE
Extruded aluminium housing provides superior heat conduction. Housing deep finned for maximum heat dissipation at natural or forced air convection. Gold anodized finish for maximum resistance to environmental conditions. Special thermosetting compound with high thermal conductivity. Winding designed to give maximum core coverage and uniformity for even heat dissipation. Core centerless ground for maximum winding uniformity. Marking at top surface for easy identification after mounting. Complete welded construction terminal to terminal.
Technical Data
- Power: 50 W
- Tolerance: ±5 %
Technical specifications
ohmscher Widerstand | 4.7 Ω | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 29.2 mm | |
Durchmesser | 2.2 mm | |
Höhe | 16 mm | |
Länge | 50 mm | |
Leistung | 50 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 20 W | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85332900 |
Originalverpackung | Tray mit 14 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |