O- 1,000000M-AQO 08-50-5,0-A | Auris
Crystal oscillator, 1 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 12.9 x 12.9 x 5.8 mm, O- 1,000000M-AQO 08-50-5,0-A
Unit Price (€ / pc.)
2.6299 € *
Available: 41 pcs.
Leadtime: 6 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.
In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).
Type: 1.000000 MHz
Technical specifications
nominal frequency | 1 MHz | |
Frequency stability | ±50 ppm | |
Assembly | THT | |
Length | 12.9 mm | |
Width | 12.9 mm | |
Height | 5.8 mm | |
Capacity | 15 pF | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |