O- 1,843200M-AQO 7050-50-5,0-E-T/TR | Auris

Crystal oscillator, 1.8432 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O- 1,843200M-AQO 7050-50-5,0-E-T/TR

Order No.: 77D7066
EAN: 4099879146977
MPN:
O- 1,843200M-AQO 7050-50-5,0-E-T/TR
L11072
Series: AQO 7050
O- 1,843200M-AQO 7050-50-5,0-E-T/TR Auris Oscillators
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 817 pcs.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.6180 €
100 pcs.
2.4157 €
250 pcs.
2.2967 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.

Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.


With input voltage 5.0 V and temperature range –40 to +85 °C.


Type: 1.843200 MHz

Technical specifications
Filter Property Value
nominal frequency 1.8432 MHz
Frequency stability ±50 ppm
Assembly SMD
Length 7 mm
Width 5 mm
Height 1.8 mm
Capacity 15 pF
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,000 pieces
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes