O-100,000000M-AQO 7050-50-5,0-E-T/TR | Auris
Crystal oscillator, 100 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O-100,000000M-AQO 7050-50-5,0-E-T/TR
Unit Price (€ / pc.)
3.6652 € *
Available: 450 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.
Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.
With input voltage 5.0 V and temperature range –40 to +85 °C.
Type: 100.000000 MHz
Technical specifications
Nennfrequenz | 100 MHz | |
Frequenzstabilität | ±50 ppm | |
Montage | SMD | |
Länge | 7 mm | |
Breite | 5 mm | |
Höhe | 1.8 mm | |
Kapazität | 15 pF | |
min. Temperatur | -40 °C | |
max. Temperatur | 85 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |