O- 11,059200M-AQO 08-50-5,0-A | Auris
Crystal oscillator, 11.059 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 12.9 x 12.9 x 5.8 mm, O- 11,059200M-AQO 08-50-5,0-A
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 7 Weeks
Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.
In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).
Type: 11.059200 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 11.059 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | THT | |
| Length | 12.9 mm | |
| Width | 12.9 mm | |
| Height | 5.8 mm | |
| Capacity | 15 pF | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |