O- 12,000000M-AQO 5032-50-3,3-E-T/TR | Auris
Crystal oscillator, 12 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 5 x 3.2 x 1.3 mm, O- 12,000000M-AQO 5032-50-3,3-E-T/TR
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: On Request **
SMD quartz oscillators, type Auris AQO5032.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.
Type: 12.00000 MHz
Technical specifications
Nennfrequenz | 12 MHz | |
Frequenzstabilität | ±50 ppm | |
Montage | SMD | |
Länge | 5 mm | |
Breite | 3.2 mm | |
Höhe | 1.3 mm | |
Kapazität | 15 pF | |
min. Temperatur | -40 °C | |
max. Temperatur | 85 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |