O- 2,048000M-AQO 14-50-5,0-A | Auris

Crystal oscillator, 2.048 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 20.4 x 13.1 x 5.3 mm, O- 2,048000M-AQO 14-50-5,0-A

Order No.: 77D806
EAN: 4099879147318
MPN:
O- 2,048000M-AQO 14-50-5,0-A
K11085
Series: AQO 14
O- 2,048000M-AQO 14-50-5,0-A Auris Oscillators
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.1301 €

Quartz oscillators, CMOS/TTL compatible, type Auris AQO14.

In 14-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 22 to 40 MHz 30 mA, 45 to 80 MHz 40 mA. Connections: 1/NC, 7/GND, 8/Out, 14/5.0 VDC/C-MOS, compatible, 1-10 TTL gates. Dimension H: 5.3 mm (100 MHz = 7.7 mm).


Type: 2.048000 MHz

Technical specifications
Breite 13.1 mm
Frequenzstabilität ±50 ppm
Höhe 5.3 mm
Kapazität 15 pF
Länge 20.4 mm
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Nennfrequenz 2.048 MHz
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes