O- 20,000000M-AQO 7050-50-3,3-E-T/TR | Auris

Crystal oscillator, 20 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O- 20,000000M-AQO 7050-50-3,3-E-T/TR

Order No.: 77D6934
EAN: 4099879146816
MPN:
O- 20,000000M-AQO 7050-50-3,3-E-T/TR
L12097
Series: AQO 7050
O- 20,000000M-AQO 7050-50-3,3-E-T/TR Auris Oscillators
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 51 pcs.
Leadtime: 10 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
50 pcs.
2.1539 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
3000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.

Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.


With input voltage 3.3 VDC and temperature range –40 to +85 °C.


Type: 20.000000 MHz

Technical specifications
Nennfrequenz 20 MHz
Frequenzstabilität ±50 ppm
Montage SMD
Länge 7 mm
Breite 5 mm
Höhe 1.8 mm
Kapazität 15 pF
min. Temperatur -40 °C
max. Temperatur 85 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes