O- 24,000000M-AQO 08-50-5,0-A | Auris
Crystal oscillator, 24 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 12.9 x 12.9 x 5.8 mm, O- 24,000000M-AQO 08-50-5,0-A
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.
In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).
Type: 24.000000 MHz
Technical specifications
Nennfrequenz | 24 MHz | |
Frequenzstabilität | ±50 ppm | |
Montage | THT | |
Länge | 12.9 mm | |
Breite | 12.9 mm | |
Höhe | 5.8 mm | |
Kapazität | 15 pF | |
min. Temperatur | 0 °C | |
max. Temperatur | 70 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |