O- 25,000000M-AQO 3225-50-3,3-E-T/TR | Auris
Crystal oscillator, 25 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 1.2 x 2.5 mm, O- 25,000000M-AQO 3225-50-3,3-E-T/TR
Order No.: 77D617
EAN: 4099879146434
MPN:
O- 25,000000M-AQO 3225-50-3,3-E-T/TR
L11863
Series: AQO 3225
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SMD miniature quartz oscillators, type Auris AQO3225.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 30 mA. Output symmetry: 40 to 60 %. Rise and decay time: 8.0 ns. Operating temperatures –40 to +85 °C.
Type: 25.000000 MHz
Technical specifications
nominal frequency | 25 MHz | |
Frequency stability | ±50 ppm | |
Assembly | SMD | |
Length | 3.2 mm | |
Width | 1.2 mm | |
Height | 2.5 mm | |
Capacity | 15 pF | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |