O- 4,000000M-AQO 5032-50-3,3-E-T/TR | Auris

Crystal oscillator, 4 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 5 x 3.2 x 1.3 mm, O- 4,000000M-AQO 5032-50-3,3-E-T/TR

Order No.: 77D644
EAN: 4099879146472
MPN:
O- 4,000000M-AQO 5032-50-3,3-E-T/TR
Series: AQO 5032
O- 4,000000M-AQO 5032-50-3,3-E-T/TR Auris Oscillators
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,689.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6898 €

SMD quartz oscillators, type Auris AQO5032.

Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.


Type: 4.000000 MHz

Technical specifications
Nennfrequenz 4 MHz
Frequenzstabilität ±50 ppm
Montage SMD
Länge 5 mm
Breite 3.2 mm
Höhe 1.3 mm
Kapazität 15 pF
min. Temperatur -40 °C
max. Temperatur 85 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes