O- 40,000000M-AQO 5032-50-3,3-E-T/TR | Auris
Crystal oscillator, 40 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 5 x 3.2 x 1.3 mm, O- 40,000000M-AQO 5032-50-3,3-E-T/TR
Order No.: 77D674
EAN: 4099879146663
MPN:
O- 40,000000M-AQO 5032-50-3,3-E-T/TR
L11965
Series: AQO 5032
Unit Price (€ / pc.)
3.4034 € *
Available: 395 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
2.8917 €
100 pcs.
2.6656 €
250 pcs.
2.5347 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD quartz oscillators, type Auris AQO5032.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.
Type: 40.000000 MHz
Technical specifications
Nennfrequenz | 40 MHz | |
Frequenzstabilität | ±50 ppm | |
Montage | SMD | |
Länge | 5 mm | |
Breite | 3.2 mm | |
Höhe | 1.3 mm | |
Kapazität | 15 pF | |
min. Temperatur | -40 °C | |
max. Temperatur | 85 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |